
* Images are for reference only
GD25Q80CNIGR
Extended
- Manufacturer
- GigaDevice Semicon Beijing
- MFR.Part #
- GD25Q80CNIGR
- JLCPCB Part #
- C5118897
- Package
- USON-8-EP(3x4)
- Description
- 100,000 cycles 120MHz 1uA 2.7V~3.6V 20 Years 600us 8Mbit SPI USON-8-EP(3x4) NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 35
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3751
10+
$0.2933
30+
$0.2597
100+
$0.2164
500+
$0.1972
1000+
$0.1860
Related Products
Welcome back, may I help you?