This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EGXL350ELL331MJ20S

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
EGXL350ELL331MJ20S
JLCPCB Part #
C5113504
Package
Plugin,D10xL21.5mm
Description
-40℃~+125℃ 10mm 21.5mm 330uF 35V 5000hrs@125℃ 5mm 650mA@120Hz ±20% 插件,D10xL21.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 23

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3953
200+ $0.1531
500+ $0.1476
1000+ $0.1450

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons