
* Images are for reference only
2SA73
Extended
- Manufacturer
- UMW(Youtai Semiconductor Co., Ltd.)
- MFR.Part #
- 2SA73
- JLCPCB Part #
- C545559
- Package
- SOT-23
- Description
- -55℃~+150℃ 1 PNP 100nA 120 150mA 200mW 300mV 50MHz 50V 5V PNP SOT-23 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 189
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 189
In-stock Item Pricing
Qty Unit Price
1+
$0.0136
500+
$0.0106
3000+
$0.0089
6000+
$0.0079
24000+
$0.0070
51000+
$0.0065
Related Products
Welcome back, may I help you?