
* Images are for reference only
AAPS0420M4R7A
Extended
- Manufacturer
- COILANK INTERNATIONAL
- MFR.Part #
- AAPS0420M4R7A
- JLCPCB Part #
- C53327070
- Package
- SMD,4.8x4.2mm
- Description
- 104mΩ 2.82A 3.03A 4.7uH AEC-Q200 Molded Inductor ±20% SMD,4.8x4.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 32920
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 32920
In-stock Item Pricing
Qty Unit Price
1+
$0.2546
50+
$0.2016
150+
$0.1790
500+
$0.1507
3000+
$0.1381
6000+
$0.1305
Related Products
Welcome back, may I help you?