
* Images are for reference only
FTC201610S1R0MBCB
Extended
- Manufacturer
- cjiang (Changjiang Microelectronics Tech)
- MFR.Part #
- FTC201610S1R0MBCB
- JLCPCB Part #
- C53285283
- Package
- 0806
- Description
- 1uH 4.9A 46mΩ 4A ±20% 0806 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2820
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2820
In-stock Item Pricing
Qty Unit Price
1+
$0.0482
100+
$0.0384
300+
$0.0334
3000+
$0.0298
6000+
$0.0269
9000+
$0.0254
Related Products
Welcome back, may I help you?