
* Images are for reference only
FTC303015D1R5MBCA
Extended
- Manufacturer
- cjiang (Changjiang Microelectronics Tech)
- MFR.Part #
- FTC303015D1R5MBCA
- JLCPCB Part #
- C53281631
- Package
- SMD,3x3mm
- Description
- 1.5uH 26mΩ 6A 8A ±20% SMD,3x3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2855
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2855
In-stock Item Pricing
Qty Unit Price
1+
$0.1664
50+
$0.1318
150+
$0.1170
500+
$0.0985
3000+
$0.0903
6000+
$0.0853
Related Products
Welcome back, may I help you?