
* Images are for reference only
FTC303010D4R7MBCA
Extended
- Manufacturer
- cjiang (Changjiang Microelectronics Tech)
- MFR.Part #
- FTC303010D4R7MBCA
- JLCPCB Part #
- C53281628
- Package
- SMD,3x3mm
- Description
- 140mΩ 2.7A 3.2A 4.7uH ±20% SMD,3x3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2855
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2855
In-stock Item Pricing
Qty Unit Price
1+
$0.1958
50+
$0.1551
150+
$0.1377
500+
$0.1160
3000+
$0.1063
6000+
$0.1005
Related Products
Welcome back, may I help you?