
* Images are for reference only
FTC252008SR33MBCA
Extended
- Manufacturer
- cjiang (Changjiang Microelectronics Tech)
- MFR.Part #
- FTC252008SR33MBCA
- JLCPCB Part #
- C53281618
- Package
- 1008
- Description
- 20mΩ 330nH 5.9A 6.1A ±20% 1008 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3000
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3000
In-stock Item Pricing
Qty Unit Price
1+
$0.0448
100+
$0.0358
300+
$0.0313
3000+
$0.0278
6000+
$0.0250
9000+
$0.0237
Related Products
Welcome back, may I help you?