
* Images are for reference only
FTC252008S4R7MBCD
Extended
- Manufacturer
- cjiang (Changjiang Microelectronics Tech)
- MFR.Part #
- FTC252008S4R7MBCD
- JLCPCB Part #
- C53281617
- Package
- 1008
- Description
- 1.9A 180mΩ 2A 4.7uH ±20% 1008 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2980
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2980
In-stock Item Pricing
Qty Unit Price
1+
$0.0453
100+
$0.0361
300+
$0.0315
3000+
$0.0281
6000+
$0.0253
9000+
$0.0239
Related Products
Welcome back, may I help you?