
* Images are for reference only
559099974
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 559099974
- JLCPCB Part #
- C585356
- Package
- SMD,P=0.4mm
- Description
- -40℃~+105℃ 0.4mm 1.5mm、1.8mm 12P 2 300mA 50V Brass Gold SMD,P=0.4mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9645
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 9645
In-stock Item Pricing
Qty Unit Price
1+
$0.2960
50+
$0.2301
150+
$0.2019
500+
$0.1667
2500+
$0.1510
5000+
$0.1417
Related Products
Welcome back, may I help you?