
* Images are for reference only
5569C-4AWS
Extended
- Manufacturer
- DLL
- MFR.Part #
- 5569C-4AWS
- JLCPCB Part #
- C22469780
- Package
- Push-Pull,P=5.7mm
- Description
- 2 2 23A 2x2P 4P 5.5mm 5.7mm 600V Black Brass LCP Right Angle Tin UL94V-0 With column Push-Pull,P=5.7mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 151
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 151
In-stock Item Pricing
Qty Unit Price
1+
$1.6114
10+
$1.3323
30+
$1.1791
100+
$1.0065
500+
$0.9291
1000+
$0.8952
Related Products
Welcome back, may I help you?