
* Images are for reference only
DL5200-10AS
Extended
- Manufacturer
- DLL
- MFR.Part #
- DL5200-10AS
- JLCPCB Part #
- C42429912
- Package
- Plugin,P=10.16mm
- Description
- -40℃~+105℃ 10.16mm 10.16mm 10P 2 2x5P 5 60A 630V Black Copper alloy Gold Harpoon Pin (Metal) PBT Through Hole UL94V-0 Plugin,P=10.16mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 28
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$13.1224
10+
$12.5220
28+
$11.4817
112+
$10.5746
Related Products
Welcome back, may I help you?