
* Images are for reference only
5569-2AM
Extended
- Manufacturer
- DLL
- MFR.Part #
- 5569-2AM
- JLCPCB Part #
- C22383154
- Package
- Plugin,P=4.2mm
- Description
- -40℃~+105℃ 1 1x2P 2 2P 300V 4.2mm 9A Brass Mini-Fit(MX 4.2) PA Through Hole Tin Transparent UL94V-2 Plugin,P=4.2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 754
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 734
In-stock Item Pricing
Qty Unit Price
1+
$0.0796
100+
$0.0642
300+
$0.0564
1000+
$0.0506
5000+
$0.0461
10000+
$0.0437
Related Products
Welcome back, may I help you?