
* Images are for reference only
MAX9763EUI
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX9763EUI
- JLCPCB Part #
- C4991492
- Package
- TSSOP-28-EP
- Description
- -40℃~+85℃ 100dB 2-Channel 3Wx2@3Ω 4.5V~5.5V 7mA 95dB TSSOP-28-EP Audio Amplifiers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3905
200+
$0.9247
500+
$0.8926
1000+
$0.8766
Related Products
Welcome back, may I help you?