
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SSOP-28-208mil | |
| Operating Temperature | -40℃~+85℃ | |
| Function | Step-down type | |
| Synchronous Rectifier | Yes | |
| Frequency - Switching | 333kHz、500kHz | |
| Voltage - Supply | 4.2V~30V | |
| Output Type | Adjustable and Fixed | |
| Quiescent Current | 5uA | |
| Switch tube (built-in/external) | External | |
| Topology | Buck | |
| Output Voltage | 2.42V~2.58V、2.5V~5.5V、3.2V~3.47V、4.85V~5.25V | |
| Number of Outputs | 2 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX1904BEAI+T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SSOP-28-208mil | |
| Operating Temperature | -40℃~+85℃ | |
| Function | Step-down type | |
| Synchronous Rectifier | Yes | |
| Frequency - Switching | 333kHz、500kHz | |
| Voltage - Supply | 4.2V~30V | |
| Output Type | Adjustable and Fixed | |
| Quiescent Current | 5uA | |
| Switch tube (built-in/external) | External | |
| Topology | Buck | |
| Output Voltage | 2.42V~2.58V、2.5V~5.5V、3.2V~3.47V、4.85V~5.25V | |
| Number of Outputs | 2 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX1904BEAI+T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX1904BEAI+T datasheets or manufacturer documentation.
Datasheet: MAX1904BEAI+T Datasheet (PDF)
The MAX1904BEAI+T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.