
* Images are for reference only
552032-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 552032-1
- JLCPCB Part #
- C3117523
- Package
- -
- Description
- -40℃~+75℃ 2 3.5A 50P Black Male - D-Sub / VGA Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$7.6021
10+
$7.4362
30+
$7.3234
100+
$7.2123
Welcome back, may I help you?