
* Images are for reference only
KH-FPC0.5-H5.0-24P-LTQB
Extended
- Manufacturer
- Shenzhen Kinghelm Elec
- MFR.Part #
- KH-FPC0.5-H5.0-24P-LTQB
- JLCPCB Part #
- C4943289
- Package
- SMD,P=0.5mm
- Description
- -25℃~+85℃ 0.3mm 0.5mm 24P 50V 5mm Copper alloy Single-side Contact/Vertical Slide Lock Surface Mount,Vertical Tin SMD,P=0.5mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 578
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 576
In-stock Item Pricing
Qty Unit Price
1+
$0.1792
10+
$0.1409
30+
$0.1245
100+
$0.1041
500+
$0.0949
1500+
$0.0864
Related Products
Welcome back, may I help you?