
* Images are for reference only
FXL1030-8R2-M
Extended
- Manufacturer
- cjiang (Changjiang Microelectronics Tech)
- MFR.Part #
- FXL1030-8R2-M
- JLCPCB Part #
- C52204858
- Package
- SMD,11.5x10mm
- Description
- 45mΩ 5A 7A 8.2uH ±20% SMD,11.5x10mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 45
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 45
In-stock Item Pricing
Qty Unit Price
1+
$0.3735
50+
$0.2937
150+
$0.2597
800+
$0.2171
2400+
$0.1981
4800+
$0.1866
Related Products
Welcome back, may I help you?