
* Images are for reference only
GCB106DHBT-S621
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- GCB106DHBT-S621
- JLCPCB Part #
- C4928766
- Package
- Push-Pull,P=1.27mm
- Description
- -65℃~+125℃ 1.27mm 212P Gold Phosphor bronze Right Angle 弯插,P=1.27mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$35.5973
200+
$13.7767
500+
$13.2918
1000+
$13.0534
Related Products

GCB106DHHT-S621
Sullins Connector Solutions
$19.7235

GCB106DHBS-S621
Sullins Connector Solutions
$34.3039

GCB106DHBN-S621
Sullins Connector Solutions
$34.0735

ABB34DHBT
Sullins Connector Solutions
$28.2378

ABB92DHAD-S250
Sullins Connector Solutions
$49.4544

ABB70DHBR
Sullins Connector Solutions
$44.1213
Welcome back, may I help you?