
* Images are for reference only
GCB106DHHT-S621
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- GCB106DHHT-S621
- JLCPCB Part #
- C4969095
- Package
- Plugin,P=1.27mm
- Description
- -65℃~+125℃ 1.27mm 212P Gold Phosphor bronze Through Hole 插件,P=1.27mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.6909
200+
$7.6207
500+
$7.3522
1000+
$7.2203
Related Products

GCB106DHAT-S621
Sullins Connector Solutions
$83.8659

GCB106DHFT-S621
Sullins Connector Solutions
$24.4026

RCB106DHHT-S621
Sullins Connector Solutions
$22.0419

JBB105DYHN-S1355
Sullins Connector Solutions
$24.7322

GCB110DHLD
Sullins Connector Solutions
$18.5540

RBB106DHHN-S578
Sullins Connector Solutions
$19.7215