
* Images are for reference only
ABB106DHNN-S621
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- ABB106DHNN-S621
- JLCPCB Part #
- C4903246
- Package
- Plugin,P=1.27mm
- Description
- -65℃~+150℃ 1.27mm 212P Beryllium copper Gold Through Hole 插件,P=1.27mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$35.0293
200+
$13.5568
500+
$13.0796
1000+
$12.8450
Related Products

ABB106DHHN-S621
Sullins Connector Solutions
$35.0293

ABB106DHND-S621
Sullins Connector Solutions
$86.0381

ABB106DHFN-S621
Sullins Connector Solutions
$43.5188

ACB56DHLN-S621
Sullins Connector Solutions
$28.0646

GCB10DHLT
Sullins Connector Solutions
$7.2443

JBB13DYHN-S1355
Sullins Connector Solutions
$10.4656
Welcome back, may I help you?