
* Images are for reference only
ACB56DHLN-S621
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- ACB56DHLN-S621
- JLCPCB Part #
- C4536612
- Package
- Plugin,P=1.27mm
- Description
- -65℃~+150℃ 1.27mm 112P Beryllium copper Gold Through Hole 插件,P=1.27mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$28.1364
200+
$10.8886
500+
$10.5069
1000+
$10.3168
Related Products

ACB56DHLT-S621
Sullins Connector Solutions
$29.9855

ACB56DHFN-S621
Sullins Connector Solutions
$29.0802

ACB66DHLN-S621
Sullins Connector Solutions
$32.0827

RCB05DYHN
Sullins Connector Solutions
$5.6199

ABB34DHHR
Sullins Connector Solutions
$21.8448

JCB15DYHN-S1355
Sullins Connector Solutions
$11.2849
Welcome back, may I help you?