
* Images are for reference only
MF01WFF2403A10
Extended
- Manufacturer
- UNI-ROYAL(Uniroyal Elec)
- MFR.Part #
- MF01WFF2403A10
- JLCPCB Part #
- C51904871
- Package
- Plugin,D4.5xL11.5mm
- Description
- 1W 240kΩ Metal Film Resistor ±1% ±50ppm/℃ 插件,D4.5xL11.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4640
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 4640
In-stock Item Pricing
Qty Unit Price
1+
$0.0426
100+
$0.0342
300+
$0.0300
1000+
$0.0268
5000+
$0.0244
10000+
$0.0231
Related Products
Welcome back, may I help you?