
* Images are for reference only
MF0W8JJ0392A50
Extended
- Manufacturer
- UNI-ROYAL(Uniroyal Elec)
- MFR.Part #
- MF0W8JJ0392A50
- JLCPCB Part #
- C51904416
- Package
- Plugin,D1.9xL3.3mm
- Description
- 125mW 3.9kΩ Metal Film Resistor ±200ppm/℃ ±5% 插件,D1.9xL3.3mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 400
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 400
In-stock Item Pricing
Qty Unit Price
1+
$0.0044
1000+
$0.0043
5000+
$0.0042
Related Products
Welcome back, may I help you?