This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MF0W8JJ0622A50

Extended
Manufacturer
UNI-ROYAL(Uniroyal Elec)
MFR.Part #
MF0W8JJ0622A50
JLCPCB Part #
C51904411
Package
Plugin,D1.9xL3.3mm
Description
125mW 6.2kΩ Metal Film Resistor ±200ppm/℃ ±5% 插件,D1.9xL3.3mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 100

Minimum: 1

Full Reel: 5000

$0.01

Add To List

Available Order Qty: 100

In-stock Item Pricing

Qty Unit Price
1+ $0.0044
1000+ $0.0043
5000+ $0.0042
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons