HHXB160ARA820MF61G
Extended
* Images are for reference only

HHXB160ARA820MF61G

Attributes
Value
MFR.Part #
HHXB160ARA820MF61G
JLCPCB Part #
C2161799
Package
SMD,D6.3xL6.1mm
Description
-55℃~+105℃ 1.6A@100kHz 16V 45mΩ 5000hrs@105℃ 6.1mm 6.3mm 82uF Polymer ±20% SMD,D6.3xL6.1mm Hybrid Aluminum Electrolytic Capacitors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Hybrid Aluminum Electrolytic Capacitors
ManufacturerNCC(Nippon Chemi-Con)
PackageSMD,D6.3xL6.1mm
Operating Temperature-55℃~+105℃
Lifetime5000hrs@105℃
TypePolymer
Equivalent Series Resistance(ESR)45mΩ
Voltage Rating16V
Height - Seated (Max)6.1mm
Tolerance±20%
Capacitance82uF
Ripple Current1.6A@100kHz
Diameter6.3mm