![](https://assets.lcsc.com/images/lcsc/900x900/20230218_BOOMELE-Boom-Precision-Elec-2-54-1-13P_C52928_front.jpg)
* Images are for reference only
2.54-1*13P
- Manufacturer
- BOOMELE(Boom Precision Elec)
- MFR.Part #
- 2.54-1*13P
- JLCPCB Part #
- C52928
- Package
- Push-Pull,P=2.54mm
- Description
- 3A Bend insert Policy 13P -40℃~+105℃ 2.54mm Single Row Black Brass 1x13P Push-Pull,P=2.54mm Pin Headers ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
2.54-1*13P technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 2.54-1*13P for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
2.54-1*13P symbol, PCB footprint from the free EasyEDA PCB design tool.
2.54-1*13P datasheets or manufacturer documentation.
Datasheet: 2.54-1*13P Datasheet (PDF)
Minimum: 1
Full Reel: 1000
Total: $0
Available Order Qty: 295
In-stock Item Pricing