
* Images are for reference only
B-2201N14P-B221
Extended
- Manufacturer
- Ckmtw(Shenzhen Cankemeng)
- MFR.Part #
- B-2201N14P-B221
- JLCPCB Part #
- C51189955
- Package
- SMD,P=1.27mm
- Description
- -40℃~+105℃ 1.27mm 1.27mm 14P 1A 2 2x7P 4.3mm Phosphor bronze Square Hole Surface Mount,Vertical Top SMD,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 675
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 673
In-stock Item Pricing
Qty Unit Price
1+
$0.2194
50+
$0.1738
150+
$0.1543
800+
$0.1299
2400+
$0.1189
4800+
$0.1125
Related Products
Welcome back, may I help you?