
* Images are for reference only
ABE05DHHT
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- ABE05DHHT
- JLCPCB Part #
- C4797603
- Package
- Plugin,P=1mm
- Description
- -65℃~+150℃ 10P 1mm BeCu Gold Through Hole Plugin,P=1mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.5898
200+
$5.2591
500+
$5.0755
1000+
$4.9837
Welcome back, may I help you?