
* Images are for reference only
ACE05DHHT
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- ACE05DHHT
- JLCPCB Part #
- C4900661
- Package
- Plugin,P=1mm
- Description
- -65℃~+150℃ 10P 1mm Beryllium copper Gold 插件,P=1mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.2358
200+
$5.1221
500+
$4.9417
1000+
$4.8532
Related Products