* Images are for reference only
10146065-112Y0LF
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 10146065-112Y0LF
- JLCPCB Part #
- C4762036
- Package
- SMD,P=1mm
- Description
- 1mm Brick nogging 98P -55℃~+105℃ SMD,P=1mm Card Edge Connectors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 10146065-112Y0LF for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
10146065-112Y0LF technical specifications, attributes, and parameters.
10146065-112Y0LF symbol, PCB footprint from the free EasyEDA PCB design tool.
10146065-112Y0LF datasheets or manufacturer documentation.
Datasheet: 10146065-112Y0LF Datasheet (PDF)
Minimum: 2
Full Reel: 600
Total: $0
Available Order Qty: 0
In-stock Item Pricing