
* Images are for reference only
TC0525B6980T5G
Extended
- Manufacturer
- UNI-ROYAL(Uniroyal Elec)
- MFR.Part #
- TC0525B6980T5G
- JLCPCB Part #
- C50670375
- Package
- 0805
- Description
- -55℃~+155℃ 125mW 698Ω Thin Film Resistor ±0.1% ±25ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 33
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 23
In-stock Item Pricing
Qty Unit Price
1+
$0.0277
200+
$0.0219
600+
$0.0186
5000+
$0.0167
10000+
$0.0151
20000+
$0.0142
Related Products
Welcome back, may I help you?