
* Images are for reference only
TC0325B1821T5F
Extended
- Manufacturer
- UNI-ROYAL(Uniroyal Elec)
- MFR.Part #
- TC0325B1821T5F
- JLCPCB Part #
- C50670315
- Package
- 0603
- Description
- -55℃~+155℃ 1.82kΩ 100mW Thin Film Resistor ±0.1% ±25ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4986
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 4986
In-stock Item Pricing
Qty Unit Price
1+
$0.0200
500+
$0.0158
1500+
$0.0135
5000+
$0.0121
25000+
$0.0109
50000+
$0.0103
Related Products
Welcome back, may I help you?