
* Images are for reference only
TC0225B2801TCC
Extended
- Manufacturer
- UNI-ROYAL(Uniroyal Elec)
- MFR.Part #
- TC0225B2801TCC
- JLCPCB Part #
- C50670154
- Package
- 0402
- Description
- -55℃~+155℃ 2.8kΩ 62.5mW Thin Film Resistor ±0.1% ±25ppm/℃ 0402 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 460
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 460
In-stock Item Pricing
Qty Unit Price
1+
$0.0112
500+
$0.0110
1500+
$0.0108
5000+
$0.0107
Welcome back, may I help you?