
* Images are for reference only
53240-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 53240-1
- JLCPCB Part #
- C3217476
- Package
- -
- Description
- 20.56mm 22 3.56mm Copper Locking U-shape Pre-insulated Red Through-type Tin - Spade Terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 310
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 310
In-stock Item Pricing
Qty Unit Price
1+
$0.6460
10+
$0.6348
30+
$0.6267
100+
$0.6187
Related Products
Welcome back, may I help you?