
* Images are for reference only
EKXG451ELL101MM30S
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EKXG451ELL101MM30S
- JLCPCB Part #
- C515865
- Package
- Plugin,D18xL30mm
- Description
- -25℃~+105℃ 100uF 18mm 30mm 450V ±20% 插件,D18xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$1.6251
10+
$1.3835
30+
$1.2321
100+
$1.0759
500+
$1.0050
1000+
$0.9744
Related Products
Welcome back, may I help you?