
* Images are for reference only
XDBM/F-0840-2*30PIN
Extended
- Manufacturer
- Lian Xin Technology
- MFR.Part #
- XDBM/F-0840-2*30PIN
- JLCPCB Part #
- C50400098
- Package
- SMD,P=0.8mm
- Description
- 0.8mm 2 4mm 60P Gold Phosphor bronze Slot Type Butting Surface Mount,Vertical SMD,P=0.8mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 429
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 429
In-stock Item Pricing
Qty Unit Price
1+
$2.1011
10+
$1.7870
30+
$1.5914
100+
$1.3895
500+
$1.2998
1000+
$1.2597
Welcome back, may I help you?