
* Images are for reference only
TYPE C-14P XUBF-0314-1020
Extended
- Manufacturer
- Lian Xin Technology
- MFR.Part #
- TYPE C-14P XUBF-0314-1020
- JLCPCB Part #
- C50399439
- Package
- Plugin
- Description
- -5℃~+85℃ 1 10,000 cycles 10mm 14P 20V 3A、5A Female Through Hole Type-C 插件 USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1195
Minimum: 1
Full Reel: 600
$0.01
Add To List
Available Order Qty: 1195
In-stock Item Pricing
Qty Unit Price
1+
$0.1361
50+
$0.1083
150+
$0.0944
600+
$0.0840
2400+
$0.0756
4800+
$0.0714
Related Products
Welcome back, may I help you?