
* Images are for reference only
XDWF-C3030WR-1*12P
Extended
- Manufacturer
- Lian Xin Technology
- MFR.Part #
- XDWF-C3030WR-1*12P
- JLCPCB Part #
- C50399544
- Package
- Push-Pull,P=3mm
- Description
- -40℃~+105℃ 1 12 12P 1x12P 250V 3mm 5.55mm 5A 9.9mm Right Angle 弯插,P=3mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 382
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 382
In-stock Item Pricing
Qty Unit Price
1+
$0.3499
50+
$0.2767
150+
$0.2455
500+
$0.2063
2500+
$0.1889
5000+
$0.1786
Related Products
Welcome back, may I help you?