
* Images are for reference only
ABB66DHLN-S621
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- ABB66DHLN-S621
- JLCPCB Part #
- C4729039
- Package
- Plugin,P=1.27mm
- Description
- -65℃~+150℃ 1.27mm 132P Beryllium copper Gold Through Hole 插件,P=1.27mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$29.2937
200+
$11.3364
500+
$10.9380
1000+
$10.7420
Related Products

ABB66DHLD-S621
Sullins Connector Solutions
$29.5829

ABB66DHNN-S621
Sullins Connector Solutions
$23.9115

ABB66DHRN-S621
Sullins Connector Solutions
$29.4865

ACB55DYHD
Sullins Connector Solutions
$15.9876

GBB56DHHN-S578
Sullins Connector Solutions
$12.8386

GBB75DHNT
Sullins Connector Solutions
$17.0721
Welcome back, may I help you?