
* Images are for reference only
ABB66DHLD-S621
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- ABB66DHLD-S621
- JLCPCB Part #
- C4769383
- Package
- Plugin,P=1.27mm
- Description
- -65℃~+150℃ 1.27mm 132P BeCu Gold Through Hole Plugin,P=1.27mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$29.7024
200+
$11.4951
500+
$11.0902
1000+
$10.8918
Related Products

ABB66DHFD-S621
Sullins Connector Solutions
$30.5315

ABB66DHHD-S621
Sullins Connector Solutions
$24.2242

ABB66DHAD-S621
Sullins Connector Solutions
$38.1245

GCB22DYHN-S1355
Sullins Connector Solutions
$9.0400

JBB45DYHD
Sullins Connector Solutions
$13.9729

RBB106DHHN-S578
Sullins Connector Solutions
$19.7833
Welcome back, may I help you?