
* Images are for reference only
H1OEL89CPC-STUYLC-20M
Extended
- Manufacturer
- YXC Crystal Oscillators
- MFR.Part #
- H1OEL89CPC-STUYLC-20M
- JLCPCB Part #
- C50387147
- Package
- HC-49S
- Description
- -20℃~+70℃ 15pF 20MHz Through Hole Crystal Oscillator ±10ppm ±30ppm HC-49S Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 400
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 400
In-stock Item Pricing
Qty Unit Price
1+
$0.0842
50+
$0.0659
200+
$0.0569
400+
$0.0500
2400+
$0.0446
5000+
$0.0419
Related Products
Welcome back, may I help you?