
* Images are for reference only
XG1ED8K5SI-111YXC-25M
Extended
- Manufacturer
- YXC Crystal Oscillators
- MFR.Part #
- XG1ED8K5SI-111YXC-25M
- JLCPCB Part #
- C6757943
- Package
- SMD5032
- Description
- -40℃~+85℃ 20pF 25MHz 60Ω Crystal Oscillator ±10ppm ±20ppm SMD5032 Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6878
200+
$0.2755
500+
$0.2658
1000+
$0.2610
Related Products
Welcome back, may I help you?