
* Images are for reference only
W-0800N11P-R000
Extended
- Manufacturer
- Ckmtw(Shenzhen Cankemeng)
- MFR.Part #
- W-0800N11P-R000
- JLCPCB Part #
- C50314173
- Package
- SMD,P=0.8mm
- Description
- -25℃~+85℃ 0.8mm 1 11 11P 1x11P 500mA 50V LCP Phosphor Bronze Surface Mount,Vertical Tin SMD,P=0.8mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3215
200+
$0.1283
500+
$0.1240
1000+
$0.1219
Related Products
Welcome back, may I help you?