
* Images are for reference only
B-2100S50P-B110
Extended
- Manufacturer
- Ckmtw(Shenzhen Cankemeng)
- MFR.Part #
- B-2100S50P-B110
- JLCPCB Part #
- C49423311
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 2 2.54mm 2.54mm 2.5mm 250V 3A 3mm 50P 6mm Brass Pin Header Through Hole 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1090
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 1090
In-stock Item Pricing
Qty Unit Price
1+
$0.3682
50+
$0.2912
200+
$0.2583
400+
$0.2172
2400+
$0.1989
5000+
$0.1878
Related Products
Welcome back, may I help you?