
* Images are for reference only
CA55-H016M157TE080
Extended
- Manufacturer
- Hunan Xiangyee in S&T
- MFR.Part #
- CA55-H016M157TE080
- JLCPCB Part #
- C50275375
- Package
- CASE-H-7343-21(mm)
- Description
- -55℃~+125℃ 1.521A@100kHz 150uF 16V 240uA@25℃,5min 80mΩ@100kHz ±20% CASE-H-7343-21(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8429
10+
$0.6830
30+
$0.6023
100+
$0.5232
500+
$0.4747
1000+
$0.4505
Related Products
Welcome back, may I help you?