
* Images are for reference only
CA55-B6R3M157TE100
Extended
- Manufacturer
- Hunan Xiangyee in S&T
- MFR.Part #
- CA55-B6R3M157TE100
- JLCPCB Part #
- C50275373
- Package
- CASE-B-3528-19(mm)
- Description
- -55℃~+125℃ 1.118A@100kHz 100mΩ@100kHz 150uF 6.3V 94.5uA@25℃,5min ±20% CASE-B-3528-19(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 40
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 40
In-stock Item Pricing
Qty Unit Price
1+
$0.2934
50+
$0.2309
150+
$0.2040
500+
$0.1706
2000+
$0.1556
4000+
$0.1468
Related Products
Welcome back, may I help you?