
* Images are for reference only
CA55-L004M337TE018
Extended
- Manufacturer
- Hunan Xiangyee in S&T
- MFR.Part #
- CA55-L004M337TE018
- JLCPCB Part #
- C50275369
- Package
- CASE-L-7343-19(mm)
- Description
- -55℃~+125℃ 132uA@25℃,5min 18mΩ@100kHz 3.206A@100kHz 330uF 4V ±20% CASE-L-7343-19(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 32
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 32
In-stock Item Pricing
Qty Unit Price
1+
$1.0447
10+
$0.8429
30+
$0.7412
100+
$0.6410
500+
$0.5813
1000+
$0.5506
Related Products
Welcome back, may I help you?