
* Images are for reference only
GBB66DHAD-S621
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- GBB66DHAD-S621
- JLCPCB Part #
- C4645750
- Package
- Plugin,P=1.27mm
- Description
- -65℃~+125℃ 1.27mm 132P Gold Phosphor bronze 插件,P=1.27mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.2667
200+
$7.8432
500+
$7.5676
1000+
$7.4314
Related Products

GBB66DHHD-S621
Sullins Connector Solutions
$14.0421

RBB66DHAD-S621
Sullins Connector Solutions
$20.9718

GBB66DHND-S621
Sullins Connector Solutions
$14.0421

GCB05DYHT
Sullins Connector Solutions
$6.7310

ACB106DHND-S621
Sullins Connector Solutions
$37.6085

RCB15DHHD
Sullins Connector Solutions
$7.8705
Welcome back, may I help you?