
* Images are for reference only
GBB66DHND-S621
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- GBB66DHND-S621
- JLCPCB Part #
- C4857235
- Package
- Plugin,P=1.27mm
- Description
- -65℃~+125℃ 1.27mm 132P Gold Phosphor bronze Through Hole 插件,P=1.27mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.1342
200+
$5.4701
500+
$5.2782
1000+
$5.1830
Related Products

GBB66DHRD-S621
Sullins Connector Solutions
$36.4581

GBB66DHNR-S621
Sullins Connector Solutions
$40.1715

ABB66DHND-S621
Sullins Connector Solutions
$24.2242

GCB66DHHT-S578
Sullins Connector Solutions
$16.2942

JBB66DYHT
Sullins Connector Solutions
$16.2990

RBB60DHHD
Sullins Connector Solutions
$14.8730
Welcome back, may I help you?